
* Images are for reference only
SXT32416AA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA27-16.000M
- JLCPCB Part #
- C7345068
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16MHz 16pF 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7634
200+
$0.3054
500+
$0.2941
1000+
$0.2893
Related Products

SXT32416AA17-16.000M
Suntsu Electronics, Inc.
$0.7232

SXT32417AA27-16.000M
Suntsu Electronics, Inc.
$0.6798

SXT32416AA07-16.000M
Suntsu Electronics, Inc.
$0.6461

SXT32410DC27-27.000M
Suntsu Electronics, Inc.
$0.8341

SXT32418CB16-12.288M
Suntsu Electronics, Inc.
$0.6846

SXT3249DA48-14.31818M
Suntsu Electronics, Inc.
$1.0880