
* Images are for reference only
SXT32412EC27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC27-14.7456M
- JLCPCB Part #
- C7342800
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12pF 14.7456MHz ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7607
200+
$0.3040
500+
$0.2943
1000+
$0.2895
Related Products

SXT32410EC27-14.7456M
Suntsu Electronics, Inc.
$1.3557

SXT22412EC27-14.7456M
Suntsu Electronics, Inc.
$0.7607

SXT32412EB27-14.7456M
Suntsu Electronics, Inc.
$0.7510

SXT32419DA07-12.288M
Suntsu Electronics, Inc.
$0.7108

SXT3249DA38-13.000M
Suntsu Electronics, Inc.
$1.0405

XC2EL89CKO-114YLC-48M
YXC Crystal Oscillators
$0.1755