
* Images are for reference only
SXT32412DB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB16-26.000M
- JLCPCB Part #
- C7342452
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 26MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9150
200+
$0.3651
500+
$0.3538
1000+
$0.3474
Related Products

SXT32412DC16-26.000M
Suntsu Electronics, Inc.
$0.9536

SXT32412DB16-25.000M
Suntsu Electronics, Inc.
$0.7719

SXT32419DB16-26.000M
Suntsu Electronics, Inc.
$0.9456

SXT32413BA27-50.000M
Suntsu Electronics, Inc.
$0.5629

TSX-3225 32.0000MF10P-B0
Seiko Epson
$0.1363

SXT32410EE48-19.6608M
Suntsu Electronics, Inc.
$1.0019