
* Images are for reference only
SXT32410FC07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC07-24.000M
- JLCPCB Part #
- C7342299
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 24MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4602
200+
$0.5822
500+
$0.5629
1000+
$0.5532
Related Products

SXT22410FC07-24.000M
Suntsu Electronics, Inc.
$1.5615

SXT32410FC17-24.000M
Suntsu Electronics, Inc.
$1.4650

SXT32410FB07-24.000M
Suntsu Electronics, Inc.
$1.4441

SXT3248DA38-28.63636M
Suntsu Electronics, Inc.
$1.1450

SXT32417DB16-36.000M
Suntsu Electronics, Inc.
$1.5100

XTM32037400GT00351001
TOGNJING
$0.0684