
* Images are for reference only
SXT32410EE07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EE07-20.000M
- JLCPCB Part #
- C7342138
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 20MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9359
200+
$0.3747
500+
$0.3619
1000+
$0.3554
Related Products

SXT32410EE17-20.000M
Suntsu Electronics, Inc.
$0.9440

SXT32412EE07-20.000M
Suntsu Electronics, Inc.
$0.9938

SXT32410EE27-20.000M
Suntsu Electronics, Inc.
$0.9472

SXT32410EE07-44.000M
Suntsu Electronics, Inc.
$2.1645

SXT32418DC38-50.000M
Suntsu Electronics, Inc.
$0.7767

SXT3247BA07-12.000M
Suntsu Electronics, Inc.
$1.1144