
* Images are for reference only
SXT32411BA27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BA27-11.0592M
- JLCPCB Part #
- C7341625
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 11pF 250Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7544
200+
$0.3008
500+
$0.2912
1000+
$0.2864
Related Products

SXT32419BA27-11.0592M
Suntsu Electronics, Inc.
$0.6418

SXT32413BA27-11.0592M
Suntsu Electronics, Inc.
$0.7544

SXT32410BA27-11.0592M
Suntsu Electronics, Inc.
$0.7544

FL0800005Q
Diodes Incorporated
$1.0954

SXT32419DD16-30.000M
Suntsu Electronics, Inc.
$0.9748

SXT32417AA17-50.000M
Suntsu Electronics, Inc.
$0.5517