
* Images are for reference only
SXT2248EA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EA16-26.000M
- JLCPCB Part #
- C7340776
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 26MHz 80Ω 8pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0864
200+
$0.4339
500+
$0.4195
1000+
$0.4131
Related Products

SXT2248EA16-16.000M
Suntsu Electronics, Inc.
$0.7955

SXT2248FA16-26.000M
Suntsu Electronics, Inc.
$1.1475

SXT3248EA16-26.000M
Suntsu Electronics, Inc.
$1.2551

SXT22411BA17-25.000M
Suntsu Electronics, Inc.
$0.7618

FH3000013
Diodes Incorporated
$0.9369

SXT22418DA17-24.000M
Suntsu Electronics, Inc.
$0.9385