
* Images are for reference only
SXT22419ED27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419ED27-50.000M
- JLCPCB Part #
- C7337161
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 50MHz 50Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4361
200+
$0.5741
500+
$0.5548
1000+
$0.5452
Related Products

SXT22412ED27-50.000M
Suntsu Electronics, Inc.
$0.7173

SXT22419DD27-50.000M
Suntsu Electronics, Inc.
$1.3910

SXT22417ED27-50.000M
Suntsu Electronics, Inc.
$1.4361

SXT2248DA07-48.000M
Suntsu Electronics, Inc.
$1.2447

SXT22418EE07-26.000M
Suntsu Electronics, Inc.
$0.7751

SXT2249DB48-20.000M
Suntsu Electronics, Inc.
$1.3878