
* Images are for reference only
SXT22419DD07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD07-24.000M
- JLCPCB Part #
- C7337009
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 24MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0671
200+
$0.4259
500+
$0.4131
1000+
$0.4050
Related Products

SXT22418DD07-24.000M
Suntsu Electronics, Inc.
$0.9691

SXT22419DA07-24.000M
Suntsu Electronics, Inc.
$1.0012

SXT22419DD17-24.000M
Suntsu Electronics, Inc.
$1.0751

RFX-22-27.0M50IY18
RFX Group
$1.2680

SXT22412DC07-32.000M
Suntsu Electronics, Inc.
$1.2246

SXT22413CB16-20.000M
Suntsu Electronics, Inc.
$1.3290