
* Images are for reference only
SXT22418EC17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC17-25.000M
- JLCPCB Part #
- C7336703
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 25MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7607
200+
$0.3040
500+
$0.2943
1000+
$0.2895
Related Products

SXT22418EC16-25.000M
Suntsu Electronics, Inc.
$0.8121

SXT22418EB17-25.000M
Suntsu Electronics, Inc.
$0.7526

SXT22418EC27-25.000M
Suntsu Electronics, Inc.
$0.7623

SXT22410FB16-20.000M
Suntsu Electronics, Inc.
$1.0469

SXT22412EC07-50.000M
Suntsu Electronics, Inc.
$1.4200

SXT22418EE27-50.000M
Suntsu Electronics, Inc.
$1.4489