
* Images are for reference only
SXT32410BB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BB27-24.576M
- JLCPCB Part #
- C6848829
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 24.576MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7544
200+
$0.3024
500+
$0.2912
1000+
$0.2864
Related Products

SXT32410CB27-24.576M
Suntsu Electronics, Inc.
$0.8413

SXT22410BB27-24.576M
Suntsu Electronics, Inc.
$0.7174

SXT32418BB27-24.576M
Suntsu Electronics, Inc.
$0.6981

SXT32418EC17-48.000M
Suntsu Electronics, Inc.
$0.8911

SXT3248FE38-37.400M
Suntsu Electronics, Inc.
$1.1211

SXT32418EC27-44.000M
Suntsu Electronics, Inc.
$2.1441