
* Images are for reference only
SXT22417AA16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA16-24.576M
- JLCPCB Part #
- C7335973
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 24.576MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3881
200+
$0.9530
500+
$0.9209
1000+
$0.9064
Related Products

SXT22417CA16-24.576M
Suntsu Electronics, Inc.
$2.5697

SXT22414AA16-24.576M
Suntsu Electronics, Inc.
$2.4973

SXT32417AA16-24.576M
Suntsu Electronics, Inc.
$0.6525

SXT2248EB16-24.576M
Suntsu Electronics, Inc.
$1.3194

SXT22415CA16-19.200M
Suntsu Electronics, Inc.
$1.2037

SXT22419CB38-13.560M
Suntsu Electronics, Inc.
$0.5850