
* Images are for reference only
SXT22413BA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA16-14.7456M
- JLCPCB Part #
- C5927623
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 13pF 14.7456MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6385
200+
$0.2557
500+
$0.2477
1000+
$0.2429
Related Products

SXT22412BA16-14.7456M
Suntsu Electronics, Inc.
$0.6385

SXT22415BA16-14.7456M
Suntsu Electronics, Inc.
$0.6642

SXT22417BA16-14.7456M
Suntsu Electronics, Inc.
$0.6642

SXT22420DD07-50.000M
Suntsu Electronics, Inc.
$1.3862

FA-20H 25.0000MF30X-K5
Seiko Epson
$1.0228

SXT22415DD17-16.384M
Suntsu Electronics, Inc.
$1.1932