
* Images are for reference only
SXT22412DB27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB27-32.000M
- JLCPCB Part #
- C7335323
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 32MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2193
200+
$0.4874
500+
$0.4697
1000+
$0.4617
Related Products

SXT22412DB27-12.000M
Suntsu Electronics, Inc.
$1.1211

SXT22417DB27-32.000M
Suntsu Electronics, Inc.
$1.2418

SXT22412CB27-32.000M
Suntsu Electronics, Inc.
$1.1758

SXT22418AA48-14.31818M
Suntsu Electronics, Inc.
$1.1131

SXT22411AA07-16.384M
Suntsu Electronics, Inc.
$0.9619

SXT22410EC16-25.000M
Suntsu Electronics, Inc.
$0.7866