
* Images are for reference only
R3116Q361C-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3116Q361C-TR-FE
- JLCPCB Part #
- C7333988
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Tj) 1 100ms 3.67V 500mV~6V Active Low No No Push-pull Voltage Detector SC-82AB Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6734
200+
$0.2700
500+
$0.2604
1000+
$0.2556
Related Products

R3116Q301C-TR-FE
Nisshinbo Micro Devices Inc.
$0.4653

R3111Q361C-TR-FE
Nisshinbo Micro Devices Inc.
$0.1664

R3116Q461C-TR-FE
Nisshinbo Micro Devices Inc.
$0.4653

R3132Q18EA-TR-FE
Nisshinbo Micro Devices Inc.
$0.4653

R3112Q501A-TR-FE
Nisshinbo Micro Devices Inc.
$0.3918

S-80836CLNB-B6VT2U
ABLIC
$0.2302