
* Images are for reference only
SXT21418DA07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DA07-48.000M
- JLCPCB Part #
- C5940787
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 18pF 48MHz 60Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3058
200+
$0.5211
500+
$0.5050
1000+
$0.4953
Related Products

SXT21410DA07-48.000M
Suntsu Electronics, Inc.
$1.1064

SXT21419DA07-48.000M
Suntsu Electronics, Inc.
$1.3991

SXT21418DC07-48.000M
Suntsu Electronics, Inc.
$1.3364

SXT21412EA48-52.000M
Suntsu Electronics, Inc.
$1.9346

SXT21412EA07-18.432M
Suntsu Electronics, Inc.
$1.3766

SXT21421DB17-50.000M
Suntsu Electronics, Inc.
$1.5197