
* Images are for reference only
SXT22410BB38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB38-14.7456M
- JLCPCB Part #
- C7332125
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 120Ω 14.7456MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6547
200+
$0.2622
500+
$0.2526
1000+
$0.2494
Related Products

SXT32410BB38-14.7456M
Suntsu Electronics, Inc.
$1.0874

SXT22418BB38-14.7456M
Suntsu Electronics, Inc.
$0.7110

SXT22419BB38-14.7456M
Suntsu Electronics, Inc.
$0.7110

SXT22422BA17-16.384M
Suntsu Electronics, Inc.
$0.9941

SXT22420CA38-18.432M
Suntsu Electronics, Inc.
$1.1324

SXT22412BA48-19.200M
Suntsu Electronics, Inc.
$1.1935