
* Images are for reference only
SXT21417DB16-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DB16-37.400M
- JLCPCB Part #
- C7331798
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 17pF 37.4MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1828
200+
$0.4725
500+
$0.4564
1000+
$0.4484
Related Products

SXT21417BB16-37.400M
Suntsu Electronics, Inc.
$1.1266

SXT21416DB16-37.400M
Suntsu Electronics, Inc.
$1.1828

SXT21419DB16-37.400M
Suntsu Electronics, Inc.
$1.1828

SXT21410CA07-16.000M
Suntsu Electronics, Inc.
$1.0478

SXT21415CB16-50.000M
Suntsu Electronics, Inc.
$1.4785

SXT21412DD48-16.000M
Suntsu Electronics, Inc.
$0.7971