
* Images are for reference only
SXT21417AA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417AA16-20.000M
- JLCPCB Part #
- C7331646
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 17pF 200Ω 20MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1282
200+
$0.4516
500+
$0.4355
1000+
$0.4291
Related Products

SXT21417AA16-40.000M
Suntsu Electronics, Inc.
$2.1936

SXT21412AA16-20.000M
Suntsu Electronics, Inc.
$1.2021

SXT21419AA16-20.000M
Suntsu Electronics, Inc.
$1.1282

SXT21416EB48-16.384M
Suntsu Electronics, Inc.
$1.2535

SXT21412CA16-37.400M
Suntsu Electronics, Inc.
$0.8003

SXT21419DC48-16.384M
Suntsu Electronics, Inc.
$1.1796