
* Images are for reference only
SXT21418DB16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DB16-48.000M
- JLCPCB Part #
- C7331126
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18pF 48MHz 60Ω ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3226
200+
$0.5288
500+
$0.5111
1000+
$0.5014
Related Products

SXT21418BB16-48.000M
Suntsu Electronics, Inc.
$1.2471

SXT21418DB17-48.000M
Suntsu Electronics, Inc.
$1.3258

SXT21418FB16-48.000M
Suntsu Electronics, Inc.
$1.4608

SXT21420BB17-50.000M
Suntsu Electronics, Inc.
$1.4544

SXT21410EC16-25.000M
Suntsu Electronics, Inc.
$1.1651

SXT2149BA07-16.000M
Suntsu Electronics, Inc.
$1.1475