
* Images are for reference only
SXT21410DC07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DC07-24.000M
- JLCPCB Part #
- C7326867
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 120Ω 24MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0524
200+
$0.8204
500+
$0.7930
1000+
$0.7785
Related Products

SXT21410DC07-25.000M
Suntsu Electronics, Inc.
$1.1131

SXT21410DD07-24.000M
Suntsu Electronics, Inc.
$2.1312

SXT21417DC07-24.000M
Suntsu Electronics, Inc.
$1.4541

SXT21412FB27-27.120M
Suntsu Electronics, Inc.
$1.5715

8Y-26.000MDIQ-T
TXC Corp
$1.6503

SXT21418FA38-32.000M
Suntsu Electronics, Inc.
$2.3162