
* Images are for reference only
SXT11412FE07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412FE07-27.000M
- JLCPCB Part #
- C7325555
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 12pF 150Ω 27MHz ±10ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9794
200+
$0.3908
500+
$0.3779
1000+
$0.3715
Related Products

SXT11412FB07-27.000M
Suntsu Electronics, Inc.
$0.9617

SXT21412FE07-27.000M
Suntsu Electronics, Inc.
$1.8252

SXT11412FE07-24.000M
Suntsu Electronics, Inc.
$0.9569

SXT11411BA17-32.000M
Suntsu Electronics, Inc.
$0.9617

416F50025ADR
CTS Electronic Components
$1.0710

416F40023AKR
CTS Electronic Components
$1.0710