
* Images are for reference only
SXT11412FC17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412FC17-40.000M
- JLCPCB Part #
- C7325519
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 100Ω 12pF 40MHz ±10ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9569
200+
$0.3828
500+
$0.3699
1000+
$0.3635
Related Products

SXT11412FC07-40.000M
Suntsu Electronics, Inc.
$0.9569

SXT11412FC17-30.000M
Suntsu Electronics, Inc.
$0.9617

SXT11410FC17-40.000M
Suntsu Electronics, Inc.
$0.9617

SXT1147BA38-25.000M
Suntsu Electronics, Inc.
$0.9617

416F40612IAR
CTS Electronic Components
$1.0984

SXT11411BA27-32.000M
Suntsu Electronics, Inc.
$0.9569