
* Images are for reference only
P4SMA20_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4SMA20_R1_00001
- JLCPCB Part #
- C7323897
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 15A 16.2V 18V 1uA 29.1V 400W@10/1000us IEC 61000-4-2 TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2189
200+
$0.0875
500+
$0.0846
1000+
$0.0831