
* Images are for reference only
SFM210-LPPE-S41-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S41-SC-BK
- JLCPCB Part #
- C7310088
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 2.2mm 41P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5907
200+
$3.8263
500+
$3.6994
1000+
$3.6367
Related Products

SFM210-LPPE-S47-SC-BK
Sullins Connector Solutions
$10.5500

SFM210-LPPE-S41-ST-BK
Sullins Connector Solutions
$9.1552

SFM210-LPPE-S10-SC-BK
Sullins Connector Solutions
$2.7448

MLE-111-01-G-DV-A-P-TR
Samtec
$6.8523

SFM210-LPSE-S45-SD-BK
Sullins Connector Solutions
$18.0805

SFM315-LPPE-D39-SM-BK
Sullins Connector Solutions
$16.0042