
MTE5016-526-IR
- Manufacturer
- MFR.Part #
- MTE5016-526-IR
- JLCPCB Part #
- C7308006
- Package
- Plugin
- Description
- -20℃~+80℃ 1650nm 50mW/sr@IF=100mA 800mV 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Radiant Intensity | 50mW/sr@IF=100mA | |
| Wavelength | 1650nm | |
| Voltage - Forward(Vf) | 800mV |

* Images are for reference only
MTE5016-526-IR
Extended- Manufacturer
- MFR.Part #
- MTE5016-526-IR
- JLCPCB Part #
- C7308006
- Package
- Plugin
- Description
- -20℃~+80℃ 1650nm 50mW/sr@IF=100mA 800mV 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTE5016-526-IR
Extended- Manufacturer
- MFR.Part #
- MTE5016-526-IR
- JLCPCB Part #
- C7308006
- Package
- Plugin
- Description
- -20℃~+80℃ 1650nm 50mW/sr@IF=100mA 800mV 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTE5016-526-IR Specifications
MTE5016-526-IR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | Plugin | |
| Operating Temperature | -20℃~+80℃ | |
| Radiant Intensity | 50mW/sr@IF=100mA | |
| Wavelength | 1650nm | |
| Voltage - Forward(Vf) | 800mV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE5016-526-IR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTE5016-526-IR Documents
MTE5016-526-IR datasheets or manufacturer documentation.
Datasheet: MTE5016-526-IR Datasheet (PDF)
MTE5016-526-IR Schematic Symbol & PCB Footprint
The MTE5016-526-IR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.