
* Images are for reference only
826629-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 826629-2
- JLCPCB Part #
- C86471
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 1x2P 2.54mm 2.8mm 2P 5A Brass Green Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28040
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 27834
In-stock Item Pricing
Qty Unit Price
1+
$0.4009
50+
$0.3221
150+
$0.2884
500+
$0.2372
3000+
$0.2185
6000+
$0.2073
Related Products