
J104D2C12VDC.45S
- Manufacturer
- MFR.Part #
- J104D2C12VDC.45S
- JLCPCB Part #
- C7291132
- Package
- Plugin
- Description
- -40℃~+85℃ 100V@DC、250V@AC 12V 2 Form C: 2C (DPDT-CO) 2A 4ms 6ms AgNi + Gold plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 20.37mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi + Gold plated | |
| Release Time | 4ms | |
| Height | 11.1mm | |
| Switching Voltage(Max) | 100V@DC、250V@AC | |
| Width | 9.97mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |

* Images are for reference only
J104D2C12VDC.45S
Extended- Manufacturer
- MFR.Part #
- J104D2C12VDC.45S
- JLCPCB Part #
- C7291132
- Package
- Plugin
- Description
- -40℃~+85℃ 100V@DC、250V@AC 12V 2 Form C: 2C (DPDT-CO) 2A 4ms 6ms AgNi + Gold plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
J104D2C12VDC.45S
Extended- Manufacturer
- MFR.Part #
- J104D2C12VDC.45S
- JLCPCB Part #
- C7291132
- Package
- Plugin
- Description
- -40℃~+85℃ 100V@DC、250V@AC 12V 2 Form C: 2C (DPDT-CO) 2A 4ms 6ms AgNi + Gold plated 插件 Signal Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
J104D2C12VDC.45S Specifications
J104D2C12VDC.45S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | CIT Relay and Switch | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 20.37mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 2A | |
| Coil Voltage | 12V | |
| Contact Material | AgNi + Gold plated | |
| Release Time | 4ms | |
| Height | 11.1mm | |
| Switching Voltage(Max) | 100V@DC、250V@AC | |
| Width | 9.97mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the J104D2C12VDC.45S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

J104D2C12VDC.45S Documents
J104D2C12VDC.45S datasheets or manufacturer documentation.
Datasheet: J104D2C12VDC.45S Datasheet (PDF)
J104D2C12VDC.45S Schematic Symbol & PCB Footprint
The J104D2C12VDC.45S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.