
* Images are for reference only
FWPQ2918BS-4R7M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- FWPQ2918BS-4R7M-RC
- JLCPCB Part #
- C7280302
- Package
- SMD,27.9x27.9mm
- Description
- 2.86mΩ 28A 4.7uH 61.2A ±20% SMD,27.9x27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3613
200+
$7.7265
500+
$7.4678
1000+
$7.3409
Related Products