
* Images are for reference only
FWPQ2814-6R8M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- FWPQ2814-6R8M-RC
- JLCPCB Part #
- C7280294
- Package
- SMD-3P,21.8x21.5mm
- Description
- 18A 34A 6.8uH 7.3mΩ ±20% SMD-3P,21.8x21.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3741
200+
$7.7317
500+
$7.4728
1000+
$7.3457