This website requires JavaScript.
no-image

* Images are for reference only

FC2012AN 32.768K-90NN60KDB

Extended
Manufacturer
Seiko Epson
MFR.Part #
FC2012AN 32.768K-90NN60KDB
JLCPCB Part #
C7276018
Package
SMD2012
Description
-40℃~+105℃ 32.768kHz 60kΩ 9pF ±20ppm SMD2012 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0630
200+ $1.2230
500+ $1.1812
1000+ $1.1619

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons