
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD | |
| Voltage - DC Reverse(Vr) | 6V@UVC | |
| Viewing Angle | 125° | |
| Forward Current | 30mA | |
| Pd - Power Dissipation | 210mW@UVC | |
| Peak Wavelength | 295nm | |
| Voltage - Forward(Vf) | 6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTSM295UV-F1120S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD | |
| Voltage - DC Reverse(Vr) | 6V@UVC | |
| Viewing Angle | 125° | |
| Forward Current | 30mA | |
| Pd - Power Dissipation | 210mW@UVC | |
| Peak Wavelength | 295nm | |
| Voltage - Forward(Vf) | 6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTSM295UV-F1120S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTSM295UV-F1120S datasheets or manufacturer documentation.
Datasheet: MTSM295UV-F1120S Datasheet (PDF)
The MTSM295UV-F1120S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.