* Images are for reference only
CMR08F913JPAM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F913JPAM
- JLCPCB Part #
- C7230898
- Package
- -
- Description
- ±5% 100V 0.091uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F913JPAM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F913JPAM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F913JPAM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F913JPAM datasheets or manufacturer documentation.
Datasheet: CMR08F913JPAM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150824K250HE
Cornell Dubilier Electronics
$1.8345
-
AEB686M2ES44B-F
Cornell Dubilier Electronics
$5.4135
-
VPR562U012N2C
Cornell Dubilier Electronics
$14.8425
-
381LQ391M350J452
Cornell Dubilier Electronics
$3.255
-
SLP222M063C3P3
Cornell Dubilier Electronics
$1.803
-
ALH335K161A032
Cornell Dubilier Electronics
$2.2185