* Images are for reference only
CMR08F513JODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F513JODM
- JLCPCB Part #
- C7230869
- Package
- -
- Description
- ±5% 500V 0.051uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F513JODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F513JODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F513JODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F513JODM datasheets or manufacturer documentation.
Datasheet: CMR08F513JODM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
160224K63C-F
Cornell Dubilier Electronics
$1.2105
AHA227M35F24T-F
Cornell Dubilier Electronics
$0.3929
AFK477M63P44VT-F
Cornell Dubilier Electronics
$3.381
381LX271M315A022
Cornell Dubilier Electronics
$4.0575
THAS141M400AD0C
Cornell Dubilier Electronics
$17.319
MCM01-009ED750J-F
Cornell Dubilier Electronics
$9.909