CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MAS803Q
MAS803Q
Extended
* Images are for reference only
MAS803Q
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
MAS803Q
JLCPCB Part #
C7222397
Package
Plugin,D=26mm
Description
-20℃~+90℃ 1.5V~6V 105dB 2.8kHz 21.9mm 26mm Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=26mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=26mm
Operating Temperature-20℃~+90℃
Voltage Rating6V
Diameter(φD)26mm
Sound Pressure Level(SPL)105dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply1.5V~6V
Frequency2.8kHz
Height21.9mm
Current Consumption130mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MAS803Q
MAS803Q

* Images are for reference only

MAS803Q

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MAS803Q
JLCPCB Part #
C7222397
Package
Plugin,D=26mm
Description
-20℃~+90℃ 1.5V~6V 105dB 2.8kHz 21.9mm 26mm Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=26mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAS803Q

* Images are for reference only

MAS803Q
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MAS803Q
JLCPCB Part #
C7222397
Package
Plugin,D=26mm
Description
-20℃~+90℃ 1.5V~6V 105dB 2.8kHz 21.9mm 26mm Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=26mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAS803Q Specifications

MAS803Q technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=26mm
Operating Temperature-20℃~+90℃
Voltage Rating6V
Diameter(φD)26mm
Sound Pressure Level(SPL)105dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply1.5V~6V
Frequency2.8kHz
Height21.9mm
Current Consumption130mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAS803Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAS803Q Documents

MAS803Q datasheets or manufacturer documentation.

Datasheet: MAS803Q Datasheet (PDF)

MAS803Q Schematic Symbol & PCB Footprint

The MAS803Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.