
* Images are for reference only
BL-BJE3V1G-AT
Extended
- Manufacturer
- American Bright Optoelectronics Corporation
- MFR.Part #
- BL-BJE3V1G-AT
- JLCPCB Part #
- C7220227
- Package
- Plugin,D=3.1mm
- Description
- 20mA 2V 3.5cd 30° 622nm 630nm Orange Red Water Clear 插件,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1278
200+
$0.0510
500+
$0.0493
1000+
$0.0485