This website requires JavaScript.
no-image

* Images are for reference only

BL-BKC3V4V-AT

Extended
Manufacturer
American Bright Optoelectronics Corporation
MFR.Part #
BL-BKC3V4V-AT
JLCPCB Part #
C7086853
Package
Plugin,D=5mm
Description
15° 20mA 2V 4cd 590nm 590nm Water Clear Yellow 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1363
200+ $0.0544
500+ $0.0526
1000+ $0.0517
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons