
831-41-045-30-001000
- Manufacturer
- MFR.Part #
- 831-41-045-30-001000
- JLCPCB Part #
- C7199015
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3A 45P 5.8mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | SMD,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 5.8mm | |
| Number of Positions | 45P | |
| Contact Plating | Tin | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
831-41-045-30-001000
Extended- Manufacturer
- MFR.Part #
- 831-41-045-30-001000
- JLCPCB Part #
- C7199015
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3A 45P 5.8mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
831-41-045-30-001000
Extended- Manufacturer
- MFR.Part #
- 831-41-045-30-001000
- JLCPCB Part #
- C7199015
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 1 2mm 3A 45P 5.8mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
831-41-045-30-001000 Specifications
831-41-045-30-001000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | SMD,P=2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 5.8mm | |
| Number of Positions | 45P | |
| Contact Plating | Tin | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 831-41-045-30-001000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

831-41-045-30-001000 Schematic Symbol & PCB Footprint
The 831-41-045-30-001000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.