
* Images are for reference only
XRCGE25M000FBA1BR0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- XRCGE25M000FBA1BR0
- JLCPCB Part #
- C7158512
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 100Ω 25MHz 8pF ±15ppm ±35ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.9707
10+
$0.7907
30+
$0.7007
100+
$0.6123
Related Products