* Images are for reference only
CMS08(TE12L,Q,M)
- Manufacturer
- TOSHIBA AMERICA ELECTRONIC COMPONENTS
- MFR.Part #
- CMS08(TE12L,Q,M)
- JLCPCB Part #
- C7113829
- Package
- SOD-128
- Description
- Schottky Diodes & Rectifiers 30V 1A M-FLAT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMS08(TE12L,Q,M) for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMS08(TE12L,Q,M) technical specifications, attributes, and parameters.
CMS08(TE12L,Q,M) symbol, PCB footprint from the free EasyEDA PCB design tool.
CMS08(TE12L,Q,M) datasheets or manufacturer documentation.
Datasheet: CMS08(TE12L,Q,M) Datasheet (PDF)
Minimum: 30
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products