
* Images are for reference only
SXT3247AA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247AA38-27.000M
- JLCPCB Part #
- C7110840
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 27MHz 50Ω 7pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1643
200+
$0.4648
500+
$0.4487
1000+
$0.4423
Related Products

SXT32417AA38-27.000M
Suntsu Electronics, Inc.
$0.7044

SXT3249AA38-27.000M
Suntsu Electronics, Inc.
$1.4956

SXT3247AA38-20.000M
Suntsu Electronics, Inc.
$0.9536

SXT32413DB27-12.288M
Suntsu Electronics, Inc.
$0.6063

C3E-27.000-12-1520-M
AKER
$0.7028

SXT3248EC38-18.432M
Suntsu Electronics, Inc.
$1.4586