
* Images are for reference only
SXT32412CA48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CA48-38.400M
- JLCPCB Part #
- C5958394
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 38.4MHz 40Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7914
200+
$0.3153
500+
$0.3057
1000+
$0.3008
Related Products

SXT32412FA48-38.400M
Suntsu Electronics, Inc.
$1.2418

SXT32417CA48-38.400M
Suntsu Electronics, Inc.
$1.1533

SXT32412BA48-38.400M
Suntsu Electronics, Inc.
$0.7158

SXT32411BB27-14.31818M
Suntsu Electronics, Inc.
$1.0150

SXT32419DB07-19.6608M
Suntsu Electronics, Inc.
$0.7930

SXT32410CB07-37.400M
Suntsu Electronics, Inc.
$0.9651