
* Images are for reference only
SXT32415CB27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415CB27-14.31818M
- JLCPCB Part #
- C7106871
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.31818MHz 15pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6901
200+
$0.2751
500+
$0.2671
1000+
$0.2622
Related Products

SXT32416CB27-14.31818M
Suntsu Electronics, Inc.
$0.6901

SXT32419CB27-14.31818M
Suntsu Electronics, Inc.
$0.6901

SXT32413CB27-14.31818M
Suntsu Electronics, Inc.
$1.0488

CXAF-027000-3-AL-08
AKER
$0.4575

SXT32411DD48-13.560M
Suntsu Electronics, Inc.
$0.5550

SXT32414AA07-25.000M
Suntsu Electronics, Inc.
$0.6466