
* Images are for reference only
SXT32410DC38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC38-25.000M
- JLCPCB Part #
- C7105562
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 25MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9957
200+
$0.3973
500+
$0.3845
1000+
$0.3780
Related Products

SXT32410FC38-25.000M
Suntsu Electronics, Inc.
$1.3592

SXT32410DA38-25.000M
Suntsu Electronics, Inc.
$0.9169

SXT32410DC38-24.000M
Suntsu Electronics, Inc.
$1.3335

SXT3248FC16-29.4912M
Suntsu Electronics, Inc.
$1.2209

SXT32411DA27-18.432M
Suntsu Electronics, Inc.
$1.2691

SXT3248AA16-38.400M
Suntsu Electronics, Inc.
$1.2498