
* Images are for reference only
SXT32410ED17-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410ED17-19.6608M
- JLCPCB Part #
- C7105186
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 19.6608MHz 70Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9964
200+
$0.3986
500+
$0.3841
1000+
$0.3777
Related Products

SXT32410EA17-19.6608M
Suntsu Electronics, Inc.
$0.9884

SXT32410EB17-19.6608M
Suntsu Electronics, Inc.
$0.9916

SXT32410ED27-19.6608M
Suntsu Electronics, Inc.
$0.9964

FL2400220Q
Diodes Incorporated
$1.0301

SXT32410CC27-32.000M
Suntsu Electronics, Inc.
$0.8887

SXT32419AA27-12.000M
Suntsu Electronics, Inc.
$0.6798