
* Images are for reference only
SXT32418DB17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DB17-19.200M
- JLCPCB Part #
- C6267495
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 19.2MHz 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1418
200+
$0.4551
500+
$0.4407
1000+
$0.4326
Related Products

SXT32418DB27-19.200M
Suntsu Electronics, Inc.
$1.1434

SXT32418DB07-19.200M
Suntsu Electronics, Inc.
$1.1370

SXT32419DB17-19.200M
Suntsu Electronics, Inc.
$1.1418

SXT32416AA48-14.31818M
Suntsu Electronics, Inc.
$0.6385

SXT32418EE17-19.6608M
Suntsu Electronics, Inc.
$0.8555

SXT32410BB48-44.000M
Suntsu Electronics, Inc.
$2.0069