
* Images are for reference only
SXT2248DA48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA48-27.120M
- JLCPCB Part #
- C7102788
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 27.12MHz 80Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1603
200+
$0.4629
500+
$0.4484
1000+
$0.4404
Related Products

SXT2248DB48-27.120M
Suntsu Electronics, Inc.
$1.1732

SXT2248AA48-27.120M
Suntsu Electronics, Inc.
$1.0784

SXT2248BA48-27.120M
Suntsu Electronics, Inc.
$1.0928

SXT22410FE38-20.000M
Suntsu Electronics, Inc.
$1.0848

SXT22412AA27-22.1184M
Suntsu Electronics, Inc.
$1.1973

SXT22417CA17-24.000M
Suntsu Electronics, Inc.
$0.9434