
* Images are for reference only
SXT22420DA38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DA38-14.31818M
- JLCPCB Part #
- C7101979
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 14.31818MHz 20pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2342
200+
$0.4934
500+
$0.4773
1000+
$0.4677
Related Products

SXT22420DA48-14.31818M
Suntsu Electronics, Inc.
$1.2374

SXT22420CA38-14.31818M
Suntsu Electronics, Inc.
$1.1716

SXT22420AA38-14.31818M
Suntsu Electronics, Inc.
$1.1089

SXT22421AA27-12.000M
Suntsu Electronics, Inc.
$1.0832

SXT22418EC07-24.576M
Suntsu Electronics, Inc.
$2.7416

SXT22420CB07-22.1184M
Suntsu Electronics, Inc.
$0.9884