
* Images are for reference only
SXT22420BA48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA48-30.000M
- JLCPCB Part #
- C7101856
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20pF 30MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7174
200+
$0.2864
500+
$0.2767
1000+
$0.2719
Related Products

SXT32420BA48-30.000M
Suntsu Electronics, Inc.
$0.8750

SXT22410BA48-30.000M
Suntsu Electronics, Inc.
$2.0364

SXT22420AA48-30.000M
Suntsu Electronics, Inc.
$2.3902

XC22M4-12.000-F12NJDTK
HCI
$0.4226

SXT22410CB16-38.400M
Suntsu Electronics, Inc.
$1.0986

SXT22412AA07-38.400M
Suntsu Electronics, Inc.
$1.2016