
* Images are for reference only
SXT22420AA16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA16-20.000M
- JLCPCB Part #
- C7101781
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20MHz 20pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7168
200+
$0.2861
500+
$0.2765
1000+
$0.2716
Related Products

SXT22420AA16-50.000M
Suntsu Electronics, Inc.
$1.2857

SXT21420AA16-20.000M
Suntsu Electronics, Inc.
$1.1282

SXT22420AA16-24.000M
Suntsu Electronics, Inc.
$0.7168

SXT22418ED16-14.31818M
Suntsu Electronics, Inc.
$1.3708

SXT22412EC16-12.288M
Suntsu Electronics, Inc.
$0.9514

YD2712MDBCD2X
Yajingxin
$0.0460